Filter Your Search
1 - 1 of 1 results
|
5429/25SL001
Alpha Wire
|
Check for Price | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 23 mΩ | 600 V | CE; CSA; IEC; UL | NO | YES | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.82 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 18 AWG | TIN | 21.184 mm | 304.8 mm | 16X30 | ALPHA WIRE CO | compliant |