Parametric results for: 54242-802161350lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54242802161350lf
Select parts from the table below to compare.
Compare
Compare
54242-802161350LF
Amphenol FCi
Check for Price Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 15u inch SURFACE MOUNT 0.169 inch 0.531 inch 1.6 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
54242-802161350LF
Amphenol Communications Solutions
Check for Price Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 15u inch SURFACE MOUNT 0.169 inch 0.531 inch 1.6 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40