Filter Your Search
1 - 2 of 2 results
|
54242-427121250LF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 1500VAC V | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.19 inch | 0.492 inch | 1.2 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
54242-427121250LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 1500VAC V | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.19 inch | 0.492 inch | 1.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |