Parametric results for: 54242-404500950LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54242404500950lf
Select parts from the table below to compare.
Compare
Compare
54242-404500950LF
Amphenol FCi
Check for Price Yes Yes Active 50 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR UNSHROUDED 1500VAC V NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 79u inch SURFACE MOUNT 0.19 inch 0.374 inch 2.5 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
54242-404500950LF
Amphenol Communications Solutions
Check for Price Yes Active 50 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR UNSHROUDED 1500VAC V NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 79u inch SURFACE MOUNT 0.19 inch 0.374 inch 2.5 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40