Parametric results for: 54242-113081250LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54242113081250lf
Select parts from the table below to compare.
Compare
Compare
54242-113081250LF
Amphenol FCi
Check for Price Buy Yes Active 8 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.19 inch 0.492 inch 0.8 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54242-113081250LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 8 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.19 inch 0.492 inch 0.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40