Filter Your Search
1 - 4 of 4 results
|
54202-T0805ALF
Amphenol Communications Solutions
|
$0.3285 | Yes | Active | 5 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 100u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 0.5 inch | AMPHENOL ICC | LEAD FREE | 10 | compliant | EAR99 | 8536.69.40.40 | |||||
|
54202-T0805ALF
Amphenol FCi
|
$0.4929 | Yes | Yes | Active | 5 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 100u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 0.5 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||
|
54202-T08-05A-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 5 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 100u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 0.5 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
54202-T08-05ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 5 | 2 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant |