Filter Your Search
1 - 10 of 10 results
|
54202-T0813ALF
Amphenol Communications Solutions
|
$0.8555 | Yes | Active | 13 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 100u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 1.3 inch | AMPHENOL ICC | LEAD FREE | 26 | compliant | EAR99 | 8536.69.40.40 | ||||
|
54202-T08-13-A
Amphenol FCi
|
Check for Price | No | No | Active | 26 | 2 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
54202-T0813ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 13 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 100u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 1.3 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
54202-T08-13A
Amphenol FCi
|
Check for Price | No | No | Active | 26 | 2 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | |||||||||||||||||||||||||
|
54202-T08-13-A
Amphenol Communications Solutions
|
Check for Price | No | Active | 26 | 2 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
54202-T0813-A03LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
54202-T08-13-ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 13 | 2 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | ||||||||||||||||||||||||
|
54202-T08-13A-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 13 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 100u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 1.3 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
54202-T08-13ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 13 | 2 | 2.54 mm | MALE | BOARD | PURE TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | ||||||||||||||||||||||||
|
54202-T0813AA03LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 |