Filter Your Search
1 - 10 of 10 results
|
54202-S30-14A-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
54202-S3014-A03LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
54202-S3014ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
54202-S30-14A
Amphenol FCi
|
Check for Price | No | No | Active | 28 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | ||||||
|
54202-S30-14ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | |||||
|
54202-S30-14-A
Amphenol FCi
|
Check for Price | No | No | Active | 28 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
54202-S3014AA03LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
54202-S3014ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
54202-S30-14-ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 54202 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | |||||
|
54202-S30-14-A
Amphenol Communications Solutions
|
Check for Price | No | Active | 28 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |