Filter Your Search
1 - 2 of 2 results
|
54200C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 1:1:200 | 200 Ω | 60 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 15 A | WOUND PRIMARY | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 8.2 mm | 10.8 mm | 9 mm | C&D TECHNOLOGIES INC | ROHS COMPLIANT | unknown | EAR99 | 6.2 | Automotive: -40C to +125C | RoHS 2 (2011/65/EU) | e | ||||||
|
54200C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 1:1:200 | 6.6 Ω | CURRENT SENSE TRANSFORMER | 15 A | WOUND PRIMARY | e3 | SURFACE MOUNT | TR | YES | Tin (Sn) | 8.2 mm | 10.8 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 6.2 | RoHS 2 (2011/65/EU) | e | 2020-01-16 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object ... more |