Filter Your Search
1 - 3 of 3 results
|
54190FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 36 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||
|
54190FM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 36 ns | 36 ns | 1 | 4 | YES | DFP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 20 MHz | YES | SYNCHRONOUS | 99 mA | 5.5 V | 4.5 V | R-XDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||
|
54190FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 36 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 |