Filter Your Search
1 - 4 of 4 results
|
54164FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 54 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
54164FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | 25 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 54 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
54164FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | 36 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | DFP | 14 | |||||||
|
54164FMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | DFP | 14 |