Filter Your Search
1 - 2 of 2 results
|
54152-T06-02-RLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.19 inch | 0.055 inch | 0.2 inch | 0.155 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
54152-T06-02-RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.19 inch | 0.055 inch | 0.2 inch | 0.155 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |