Filter Your Search
1 - 10 of 10 results
|
TT54151ADM
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 24 ns | 38 ns | 1 | 8 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 48 mA | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54151ADMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 1 | 8 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
54151ADM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 38 ns | 1 | 8 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 48 mA | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
54151ADMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||
|
54151ADM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 38 ns | 1 | 8 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 48 mA | 5.25 V | 4.75 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
54151ADM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 8 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
TT54151ADMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 38 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 48 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54151ADMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 38 ns | 1 | 8 | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 48 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
54151ADMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 38 ns | 1 | 8 | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 48 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
54151ADM
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |