Filter Your Search
1 - 10 of 10 results
|
S54145F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
54145FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
S54145F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
S54145F
Signetics
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC54145F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
S54145F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
54145FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | YES | DFP | OPEN-COLLECTOR | 54 | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | |||||
|
S54145F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC54145F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | DFP | OTHER DECODER/DRIVER | TTL | 5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | |||||||||||||||||
|
ML54145F
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 |