Filter Your Search
1 - 6 of 6 results
|
54123FM/B
Rochester Electronics LLC
|
Check for Price | Active | MONOSTABLE MULTIVIBRATOR | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
TT54123FMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 40 ns | 2 | NO | DIP | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54123FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | YES | DFP | 15 pF | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; MIN OUTPUT PULSE WIDTH = 80NS | 2 | COMPLEMENTARY | 66 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
54123FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
54123FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | DFP | MONOSTABLE MULTIVIBRATOR | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
54123FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | YES | DFP | 15 pF | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; MIN OUTPUT PULSE WIDTH = 80NS | 2 | COMPLEMENTARY | 66 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, DIP16,.3 | unknown | 8542.39.00.01 |