Parametric results for: 54122dm under Prescaler/Multivibrators

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 54122dm
Select parts from the table below to compare.
Compare
Compare
54122DMQB
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 40 ns 1 NO DIP TTL/H/L MONOSTABLE MULTIVIBRATOR TTL RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 4 COMPLEMENTARY 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP DIP, 14 unknown 8542.39.00.01
54122DMQB
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V NO DIP MONOSTABLE MULTIVIBRATOR TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
54122DM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V NO DIP MONOSTABLE MULTIVIBRATOR TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP-14 unknown 8542.39.00.01
54122DMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 40 ns 1 NO DIP 15 pF TTL/H/L MONOSTABLE MULTIVIBRATOR TTL RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 4 COMPLEMENTARY 28 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
54122DMQB
Texas Instruments
Check for Price No Obsolete 5 V 40 ns 1 NO DIP 15 pF TTL/H/L MONOSTABLE MULTIVIBRATOR TTL RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 4 COMPLEMENTARY 28 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01