Filter Your Search
1 - 2 of 2 results
|
54122-103-26-0800LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.315 inch | 1.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
54122-103-26-0800LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.315 inch | 1.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |