Parametric results for: 54122-813-34-0900LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122813340900lf
Select parts from the table below to compare.
Compare
Compare
54122-813-34-0900LF
Amphenol FCi
Check for Price Yes Active 34 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.354 inch 1.7 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 3.7 Military: -65C to +125C RoHS 2 (2011/65/EU) 2016-06-20 DRC Conflict Free CMRT V5.11
54122-813-34-0900LF
Amphenol Communications Solutions
Check for Price Yes Active 34 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.354 inch 1.7 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 3.7 Military: -65C to +125C RoHS 2 (2011/65/EU) 2016-06-20 DRC Conflict Free CMRT V5.11