Parametric results for: 54122-502281250RLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122502281250rlf
Select parts from the table below to compare.
Compare
Compare
54122-502281250RLF
Amphenol Communications Solutions
Check for Price Active 28 2 2.54 mm 2 3 A MALE 100 Cycles BOARD POLYETHYLENE STRAIGHT BOARD STACKING CONNECTOR 1500V V NO 5 GΩ CSA; UL 94V-0 -65 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.19 inch 0.492 inch 1.4 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54122-502281250RLF
Amphenol FCi
Check for Price Active 28 2 2.54 mm 2 3 A MALE 100 Cycles BOARD POLYETHYLENE STRAIGHT BOARD STACKING CONNECTOR 1500V V NO 5 GΩ CSA; UL 94V-0 -65 °C 125 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.19 inch 0.492 inch 1.4 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40