Parametric results for: 54122-418620800RLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122418620800rlf
Select parts from the table below to compare.
Compare
Compare
54122-418620800RLF
Amphenol FCi
Check for Price Yes Yes Active 62 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR UNSHROUDED NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.315 inch 3.1 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
54122-418620800RLF
Amphenol Communications Solutions
Check for Price Yes Active 62 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR UNSHROUDED NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.315 inch 3.1 inch 0.12 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40