Parametric results for: 54122-412062250LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122412062250lf
Select parts from the table below to compare.
Compare
Compare
54122-412-06-2250LF
Amphenol FCi
Check for Price Yes Active 6 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE SN ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.886 inch 0.3 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54122-412-06-2250LF
Amphenol Communications Solutions
Check for Price Yes Active 6 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE SN ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.886 inch 0.3 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40