Filter Your Search
1 - 2 of 2 results
|
54122-410-12-XXX
Amphenol FCi
|
Check for Price | No | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 0.6 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
54122-410-12-XXX
Amphenol Communications Solutions
|
Check for Price | No | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STACK HT=BRD SPACING - RCPT HT | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.19 inch | 0.6 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |