Parametric results for: 54122-403-60-0800LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122403600800lf
Select parts from the table below to compare.
Compare
Compare
54122-403-60-0800LF
Amphenol Communications Solutions
Check for Price Yes Active 60 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR ROHS COMPLIANT NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.315 inch 3 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54122-403-60-0800LF
Amphenol FCi
Check for Price Yes Yes Active 60 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR ROHS COMPLIANT NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.315 inch 3 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40