Parametric results for: 54122-120-34-1200LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122120341200lf
Select parts from the table below to compare.
Compare
Compare
54122-120-34-1200LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 34 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.472 inch 1.7 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54122-120-34-1200LF
Amphenol FCi
Check for Price Buy Yes Active 34 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.472 inch 1.7 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40