Parametric results for: 54122-108201250LF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 54122108201250lf
Select parts from the table below to compare.
Compare
Compare
54122-108201250LF
Amphenol Communications Solutions
$2.1308 Buy Yes Active 20 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.492 inch 1 inch 0.12 inch AMPHENOL ICC 20 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
54122-108201250LF
Amphenol FCi
Check for Price Buy Yes Yes Active 20 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.492 inch 1 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54122-108-20-1250LF
Amphenol FCi
Check for Price Buy Yes Active 20 2 2.54 mm 2 3 A MALE BOARD THERMOPLASTIC AU ON NI STRAIGHT BOARD CONNECTOR 54122 1500VAC V 5 GΩ COMMERCIAL e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.492 inch 2 inch 0.12 inch FCI compliant