Parametric results for: 54121407051300lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54121407051300lf
Select parts from the table below to compare.
Compare
Compare
54121-407051300LF
Amphenol Communications Solutions
$0.3310 Yes Active 5 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.512 inch 0.5 inch 0.095 inch AMPHENOL ICC ROHS COMPLIANT 5 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
54121-407051300LF
Amphenol FCi
Check for Price Yes Yes Active 5 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.512 inch 0.5 inch 0.095 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40