Parametric results for: 54121108051400LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54121108051400lf
Select parts from the table below to compare.
Compare
Compare
54121-108051400LF
Amphenol Communications Solutions
Check for Price Yes Active 5 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.094 inch 0.551 inch 0.5 inch 0.095 inch AMPHENOL ICC 5 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
54121-108051400LF
Amphenol FCi
Check for Price Yes Active 5 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.094 inch 0.551 inch 0.5 inch 0.095 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40