Parametric results for: 54121-818041650LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54121818041650lf
Select parts from the table below to compare.
Compare
Compare
54121-818041650LF
Amphenol FCi
Check for Price Buy Yes Active 4 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.65 inch 0.4 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
54121-818041650LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 4 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.65 inch 0.4 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40