Parametric results for: 54121-109340800LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54121109340800lf
Select parts from the table below to compare.
Compare
Compare
54121-109340800LF
Amphenol Communications Solutions
Check for Price Yes Active 34 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR ROHS AND ELV COMPLIANT NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.315 inch 3.4 inch 0.095 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40
54121-109340800LF
Amphenol FCi
Check for Price Yes Yes Active 34 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR ROHS AND ELV COMPLIANT NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.315 inch 3.4 inch 0.095 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40