Parametric results for: 54112-811401200LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54112811401200lf
Select parts from the table below to compare.
Compare
Compare
54112-811401200LF
Amphenol FCi
Check for Price Buy Yes Active 40 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.472 inch 2 inch 0.095 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54112-811401200LF
Amphenol Communications Solutions
Check for Price Buy Yes Active 40 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.472 inch 2 inch 0.095 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 40 Amphenol Communications Solutions