Parametric results for: 54112-402-58-XXX under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5411240258xxx
Select parts from the table below to compare.
Compare
Compare
54112-402-58-XXX
Amphenol Communications Solutions
Check for Price No Active 58 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 2.9 inch 0.095 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54112-402-58-XXX
Amphenol FCi
Check for Price No Active 58 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 2.9 inch 0.095 inch FCI compliant EAR99 8536.69.40.40