Parametric results for: 54112-114101000LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54112114101000lf
Select parts from the table below to compare.
Compare
Compare
54112-114101000LF
Amphenol FCi
Check for Price Yes Active 10 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.394 inch 0.5 inch 0.095 inch FCI compliant EAR99 8536.69.40.40
54112-114101000LF
Amphenol Communications Solutions
Check for Price Yes Active 10 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.394 inch 0.5 inch 0.095 inch AMPHENOL ICC compliant EAR99 8536.69.40.40