Filter Your Search
1 - 2 of 2 results
|
54111-809022500LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT, PLASTIC PKG | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.984 inch | 0.2 inch | 0.095 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
54111-809022500LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT, PLASTIC PKG | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.984 inch | 0.2 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |