Filter Your Search
1 - 2 of 2 results
|
54111-803071250LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.094 inch | 0.492 inch | 0.7 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
54111-803071250LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.094 inch | 0.492 inch | 0.7 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |