Filter Your Search
1 - 2 of 2 results
|
54111-107-16-1100LF
Amphenol FCi
|
Check for Price | Yes | Active | 16 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.433 inch | 1.6 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | 3.7 | Military: -65C to +125C | RoHS 2 (2011/65/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 | ||
|
54111-107-16-1100LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.433 inch | 1.6 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 3.7 | Military: -65C to +125C | RoHS 2 (2011/65/EU) | 2016-06-20 | DRC Conflict Free | CMRT V5.11 |