Filter Your Search
1 - 8 of 8 results
|
5410FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NAND GATE | TTL | 16 mA | 16.5 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
5410FMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 3 | 3 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DFP, | ||||||||||||||||
|
5410FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | YES | DFP | NO | NAND GATE | TTL | 16 mA | 16.5 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||||||||
|
TT5410FMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 3 | 3 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DFP, FL14,.3 | |||||||||||
|
5410FMQC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 3 | 3 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, | DFP | 14 | |||||||||||||||||
|
5410FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 3 | 3 | YES | DFP | 15 pF | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||||
|
5410FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 3 | 3 | YES | DFP | 15 pF | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL14,.3 | ||||||
|
5410FMQC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 22 ns | 3 | 3 | YES | DFP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | 125 °C | -55 °C | 14 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DFP, |