Parametric results for: 54103-T10-16 under Headers and Edge Type Connectors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 54103t1016
Select parts from the table below to compare.
Compare
Compare
54103-T10-16-R
Amphenol FCi
Check for Price Active BOARD CONNECTOR FCI unknown EAR99 8536.69.40.40
54103-T1016LF
Amphenol FCi
Check for Price Yes Yes Active 48 3 2.54 mm 3 3 A MALE BOARD TIN (100) STRAIGHT BOARD CONNECTOR 2100VAC V NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.29 inch 0.115 inch 1.6 inch 0.135 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
54103-T1016LF
Amphenol Communications Solutions
Check for Price Yes Active 48 3 2.54 mm 3 3 A MALE BOARD TIN (100) STRAIGHT BOARD CONNECTOR 2100VAC V NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.29 inch 0.115 inch 1.6 inch 0.135 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
54103-T10-16
Amphenol Communications Solutions
Check for Price No Active 48 3 2.54 mm MALE BOARD PURE TIN (100) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PURE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
54103-T1016RLF
Amphenol FCi
Check for Price Active BOARD CONNECTOR FCI unknown EAR99 8536.69.40.40
54103-T10-16
Amphenol FCi
Check for Price No No Active 48 3 2.54 mm MALE BOARD PURE TIN (100) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PURE TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40