Parametric results for: 54102-T30-28 under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: 54102t3028
Select parts from the table below to compare.
Compare
Compare
54102-T30-28RLF
Amphenol FCi
Check for Price Yes Yes Active 56 2 2.54 mm 2 3 A MALE BOARD PURE TIN (160) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PURE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 2.8 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
54102-T30-28
Amphenol Communications Solutions
Check for Price No Active 56 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN (160) STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 0.1 inch 2.8 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54102-T30-28R
Amphenol Communications Solutions
Check for Price No Active 56 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE PURE TIN (160) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 0.1 inch 2.8 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54102-T30-28R
Amphenol FCi
Check for Price No No Active 56 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE PURE TIN (160) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 0.1 inch 2.8 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
54102-T30-28RLF
Amphenol Communications Solutions
Check for Price Yes Active 56 2 2.54 mm 2 3 A MALE BOARD PURE TIN (160) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PURE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 2.8 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
54102-T30-28
Amphenol FCi
Check for Price No No Active 56 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN (160) STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 0.1 inch 2.8 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
54102-T30-28LF
Amphenol FCi
Check for Price Yes Yes Active 56 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN (160) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 160u inch SOLDER 0.19 inch 0.1 inch 2.8 inch 0.12 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
54102-T30-28LF
Amphenol Communications Solutions
Check for Price Yes Active 56 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN (160) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 160u inch SOLDER 0.19 inch 0.1 inch 2.8 inch 0.12 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
54102-T3028LF
Amphenol FCi
Check for Price Yes Yes Active 56 2 2.54 mm MALE BOARD TIN (160) STRAIGHT BOARD CONNECTOR 54102 NO NO NO e3 NO 94V-0 TIN (160) PHOSPHOR BRONZE NO GENERAL PURPOSE SOLDER FCI LEAD FREE compliant