Parametric results for: 54102-T30-02R under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 54102t3002r
Select parts from the table below to compare.
Compare
Compare
54102-T30-02RLF
Amphenol FCi
Check for Price Yes Yes Active 4 2 2.54 mm 2 3 A MALE BOARD PURE TIN (160) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PURE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.2 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
54102-T30-02RLF
Amphenol Communications Solutions
Check for Price Yes Active 4 2 2.54 mm 2 3 A MALE BOARD PURE TIN (160) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 PURE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.2 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
54102-T30-02R
Amphenol FCi
Check for Price No No Active 4 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE PURE TIN (160) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 0.1 inch 0.2 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
54102-T30-02R
Amphenol Communications Solutions
Check for Price No Active 4 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE PURE TIN (160) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 0.1 inch 0.2 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40