Filter Your Search
1 - 4 of 4 results
|
54102-S32-08RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
54102-S32-08RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
54102-S32-08R
Amphenol Communications Solutions
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
54102-S32-08R
Amphenol FCi
|
Check for Price | No | No | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.8 inch | FCI | compliant | EAR99 | 8536.69.40.40 |