Filter Your Search
1 - 2 of 2 results
|
54102-S24-06
Amphenol Communications Solutions
|
Check for Price | No | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.6 inch | 0.9 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
54102-S24-06
Amphenol FCi
|
Check for Price | No | No | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 0.6 inch | 0.9 inch | FCI | compliant | EAR99 | 8536.69.40.40 |