Parametric results for: 54102-S05-04RLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54102s0504rlf
Select parts from the table below to compare.
Compare
Compare
54102-S05-04RLF
Amphenol Communications Solutions
Check for Price Yes Active 8 2 2.54 mm 2 3 A MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.4 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
54102-S05-04RLF
Amphenol FCi
Check for Price Yes Yes Active 8 2 2.54 mm 2 3 A MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 0.4 inch FCI LEAD FREE compliant EAR99 8536.69.40.40