Parametric results for: 54101S3005LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54101s3005lf
Select parts from the table below to compare.
Compare
Compare
54101-S30-05LF
Amphenol FCi
Check for Price Yes Obsolete 5 1 2.54 mm 1 3 A MALE BOARD GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR 2100VAC V NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.095 inch 0.1 inch 0.5 inch 0.12 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
54101-S3005LF
Amphenol FCi
Check for Price Yes Obsolete 5 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR 54101 NO NO NO e3 NO 94V-0 TIN (100) OVER NICKEL PHOSPHOR BRONZE NO GENERAL PURPOSE SOLDER FCI LEAD FREE unknown