Parametric results for: 54101-T48-10 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54101t4810
Select parts from the table below to compare.
Compare
Compare
54101-T48-10
Amphenol Communications Solutions
Check for Price No Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.095 inch 0.1 inch 1 inch 0.11 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54101-T48-10
Amphenol FCi
Check for Price No No Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 130 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.095 inch 0.1 inch 1 inch 0.11 inch FCI compliant EAR99 8536.69.40.40