Filter Your Search
1 - 2 of 2 results
|
54101-S06-10-A03RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
54101-S06-10-A03RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |