Filter Your Search
1 - 6 of 6 results
|
54101-S06-03LF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 0.3 inch | 0.11 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
54101-S06-03LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 0.3 inch | 0.11 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||
|
54101-S06-03-A03RLF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
54101-S0603LF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54101 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | |||||||||||||||||||||||||
|
54101-S06-03
Amphenol FCi
|
Check for Price Buy | No | Obsolete | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.1 inch | 0.3 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
54101-S06-03-A03RLF
Amphenol FCi
|
Check for Price Buy | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |