Filter Your Search
1 - 10 of 11 results
|
AWHW-254-10-PP4
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.427 inch | 0.87 inch | 0.802 inch | 0.18 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | |||||||||||
|
AWHW-254-10-PP5
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.427 inch | 0.736 inch | 0.802 inch | 0.18 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | |||||||||||
|
AWHW-254-10-PP1
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.335 inch | 0.354 inch | 0.788 inch | 0.126 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | |||||||||||
|
CB505410PT0
Cvilux Corporation
|
Check for Price | Yes | Active | 54 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 120u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.366 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CB505410PRM
Cvilux Corporation
|
Check for Price | Yes | Active | 54 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 120u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.366 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
CB505410PR0
Cvilux Corporation
|
Check for Price | Yes | Active | 54 | 2 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | 120u inch | SURFACE MOUNT | 0.118 inch | 0.087 inch | 1.366 inch | CVILUX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||
|
AWHW-254-10-PP2
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.327 inch | 1.087 inch | 1.256 inch | 0.18 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
4164-54-10-P1
EDAC Inc
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PACKAGING, 100 PIECES | 500VAC V | NO | 5 GΩ | UL | -40 °C | 150 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.1 inch | 0.1 inch | 5.319 inch | 0.11 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
AWHW-254-10-PP3
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.327 inch | 1.087 inch | 1.256 inch | 0.18 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | |||||||||||
|
4164-54-10-P4
EDAC Inc
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | PACKAGING, 100 PIECES | 500VAC V | NO | 5 GΩ | UL | -40 °C | 150 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.1 inch | 0.1 inch | 5.319 inch | 0.11 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 |