Filter Your Search
1 - 1 of 1 results
|
5410/3BK199
Alpha Wire
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | CE; CSA; EN; IEC; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.02 mm | 7X30 | ALPHA WIRE CO | compliant |