Filter Your Search
1 - 10 of 12 results
|
TT5404DMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 15 ns | 22 ns | 6 | 1 | NO | DIP | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
5404DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | INVERTER | TTL | 16 mA | 33 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5404DM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | INVERTER | TTL | 16 mA | 33 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TT5404DM
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 22 ns | 22 ns | 6 | 1 | NO | DIP | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
5404DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 6 | 1 | NO | DIP | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
5404DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 6 | 1 | NO | DIP | 15 pF | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
5404DMQB
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 15 ns | 6 | 1 | NO | DIP | TTL/H/L | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
TT5404DMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | AND GATE | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
5404DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 ns | 6 | 1 | NO | DIP | 15 pF | NO | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
5404DM
Rochester Electronics LLC
|
Check for Price | Obsolete | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |