Filter Your Search
1 - 2 of 2 results
|
65404SL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 9 mΩ | 600 V | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 2.081 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 14 AWG | 10.26 mm | 304.8 mm | 41X30 | ALPHA WIRE CO | compliant | |||||||
|
5404SL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 9.58 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant |